| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 1211-40001 |
| Connector Type: | SMP |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Beryllium Copper |
| SKU: | ASV1211-40001 |
1211-40001
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Male Surface Mount Connector. Designed for seamless integration onto PCBs, this right angle connector features a sleek SB design for efficient signal transmission. With an impedance of 50 Ω and an impressive operating frequency of up to 40 GHz, it's perfect for high-speed applications. Crafted from durable Beryllium Copper, it ensures long-lasting performance. Rest assured, our connector is fully RoHS compliant, meeting environmental standards. Upgrade your RF setups with this essential component, available in our wide range of RF Coaxial Connectors & Accessories.

