1211-40003

Heilind Number:ASV1211-40003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1211-40003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Surface Mount Connector, R/A, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1211-40003
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1211-40003

Detailed Description

Enhance your RF connectivity with our SMP Male Surface Mount Connector, offering seamless integration for high-speed applications. This Right Angle, FD connector boasts a durable Beryllium Copper construction, ensuring reliable performance in PCB setups. With a 50 Ω impedance and impressive operating frequency of 40 GHz, it's ideal for demanding RF coaxial setups. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this advanced SMP connector.