1211-40004

Heilind Number:ASV1211-40004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1211-40004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Surface Mount Connector, R/A, LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1211-40004
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1211-40004

Detailed Description

Enhance your RF connectivity with our SMP Male Surface Mount Connector, designed for optimal performance in high-frequency applications. This right-angle connector features a low profile and secure PCB mounting, ensuring reliable signal transmission. Constructed with high-quality beryllium copper, it offers excellent durability and conductivity. With an impedance of 50 ohms and an operating frequency of up to 40 GHz, it meets the demands of modern communication systems. Perfect for use in RF coaxial applications, this connector is a crucial component for maintaining signal integrity and performance. Upgrade your connectivity solutions with this essential connector.