1211-40008

Heilind Number:ASV1211-40008
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1211-40008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Thread-In Hermetic Connector (.015"), SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1211-40008
Connector Type:SMP
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1211-40008

Detailed Description

Elevate your RF coaxial connectivity with our SMP Male Thread-In Hermetic Connector. Featuring a slender .015" interface, this connector ensures seamless signal transmission in high-frequency applications up to 40 GHz. Crafted from durable Beryllium Copper, it guarantees reliable performance in demanding environments. Designed for precision, its straight plug configuration offers easy installation and a secure fit. With 50 Ω impedance, it's ideal for maintaining signal integrity. Explore the full potential of your RF setups with this essential component.