1211-40032-TD

Heilind Number:ASV1211-40032-TD
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1211-40032-TD
ECAD Model:
3D Model

Description:

SMP Male QB Surface Mount (Tin Dipped) Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1211-40032-TD
Connector Type:SMP
Gender:Plug
Mount Type:PCB - Pretinned
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1211-40032-TD

Detailed Description

Enhance your surface mount PCB connections with our SMP Male QB Tin Dipped Connector, designed for seamless integration in high-frequency applications. This straight orientation connector boasts a 50 Ω impedance and is optimized for operating frequencies up to 40 GHz. Crafted from durable Beryllium Copper, it ensures reliable performance while meeting RoHS compliance standards. Perfect for demanding RF coaxial setups, this connector is a crucial component for achieving efficient signal transmission in modern electronic systems. Elevate your connectivity solutions with this essential product.