1211-40032

Heilind Number:ASV1211-40032
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1211-40032
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male QB Surface Mount Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1211-40032
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1211-40032

Detailed Description

Enhance your RF connectivity with our SMP Male QB Surface Mount Connector, designed for seamless integration onto PCBs. Featuring a durable Beryllium Copper construction, this connector ensures reliable performance at high frequencies up to 40 GHz. With a right-angle orientation and plug gender, it offers versatile mounting options for your applications. Compliant with RoHS standards, it guarantees environmental responsibility without compromising on quality. Elevate your RF Coaxial setup with this essential component.