1211-6041

Heilind Number:ASV1211-6041
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1211-6041
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Solder-In Hermetic Connector (.015"), FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1211-6041
Connector Type:SMP
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV1211-6041

Detailed Description

Enhance your RF connectivity with our SMP Male Solder-In Hermetic Connector (.015"). Featuring a precision-engineered design for seamless integration, this FD connector ensures reliable performance in demanding environments. With a straight orientation and a 50 Ω impedance, it's perfect for high-frequency applications up to 40 GHz. Crafted from durable stainless steel, it guarantees robustness and longevity. Elevate your RF setups with this essential component.