1211-6042

Heilind Number:ASV1211-6042
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1211-6042
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Solder-In Hermetic Connector (.015"), LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1211-6042
Connector Type:SMP
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV1211-6042

Detailed Description

Introducing our SMP Male Solder-In Hermetic Connector, designed for seamless integration in high-performance RF systems. With a sleek straight-plug orientation and a durable stainless steel body, this connector ensures reliable signal transmission in even the most demanding environments. Operating at an impressive frequency of up to 40 GHz and offering a 50 Ω impedance, it is ideal for applications requiring precision and efficiency. Trust in this connector to meet your connectivity needs with uncompromising quality and performance.