1211-6043

Heilind Number:ASV1211-6043
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1211-6043
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Solder-In Hermetic Connector (.015"), SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1211-6043
Connector Type:SMP
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV1211-6043

Detailed Description

Enhance your RF connectivity with our SMP Male Solder-In Hermetic Connector, featuring a .015" interface and a durable stainless steel body. Designed for high-performance applications, this connector offers a straight orientation, perfect for seamless installations. With an impedance of 50 Ω and an impressive operating frequency of up to 40 GHz, it ensures reliable signal transmission in even the most demanding environments. Trust in its SB technology for secure connections, making it an essential component in your RF coaxial setup. Explore its full potential in our collection of RF Coaxial Connectors & Accessories.