1211-66138

Heilind Number:ASV1211-66138
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1211-66138
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Edge Launch Connector, LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1211-66138
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV1211-66138

Detailed Description

Enhance your high-frequency signal transmission with our SMP Male Edge Launch Connector. Designed for precision and reliability, this connector features a plug gender and straight orientation, perfect for PCB applications. With a 50 Ω impedance and an impressive operating frequency of up to 40 GHz, it ensures seamless performance in demanding RF environments. Constructed with durable stainless steel and compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component, ideal for a wide range of RF coaxial applications.