1211-66139

Heilind Number:ASV1211-66139
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1211-66139
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Edge Launch Connector, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1211-66139
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV1211-66139

Detailed Description

Enhance your RF connectivity with our SMP Male Edge Launch Connector, designed for seamless integration onto PCBs. Crafted from durable Stainless Steel, this SB connector ensures reliable performance, even in high-frequency applications up to 40 GHz. With a straight orientation and 50 Ω impedance, it guarantees optimal signal transmission. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your RF Coaxial setup with this essential component.