1211-66195

Heilind Number:ASV1211-66195
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1211-66195
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male QB Edge Launch Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1211-66195
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV1211-66195

Detailed Description

Enhance your high-frequency connectivity with our SMP Male QB Edge Launch Connector. Designed for optimal performance, this stainless steel connector features a straight orientation and plugs seamlessly into PCBs using an end launch termination method. With an impedance of 50 Ω and operating frequency of up to 40 GHz, it ensures reliable signal transmission in demanding RF applications. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing. Upgrade your setup with this essential component for seamless RF coaxial connections.