1213-4007

Heilind Number:ASV1213-4007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1213-4007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female Connector, R/A for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1213-4007
Connector Type:SMP
Gender:Jack
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1213-4007

Detailed Description

Enhance your RF connectivity with our SMP Female Connector, designed for seamless integration with .047 Cable setups. Featuring a right-angle orientation, this jack connector ensures a secure and space-efficient attachment, perfect for compact installations. With a 50 Ω impedance and impressive operating frequency of up to 40 GHz, it guarantees reliable performance in high-speed data transmission. Crafted from durable Beryllium Copper, it offers exceptional longevity and signal integrity even in demanding environments. Elevate your RF coaxial connections with this essential component, a must-have in any professional setup.