Product Category: | |
---|---|
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | 1214-4001 |
Connector Type: | SMP |
Gender: | Jack |
Mount Type: | Cable |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 40 GHz |
Body Material: | Beryllium Copper |
SKU: | ASV1214-4001 |
: | Cable Connectors / 0.085 Flexible Coax |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |