1221-4005

Heilind Number:ASV1221-4005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1221-4005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female Connector for RG-174 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1221-4005
Connector Type:SMP
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1221-4005

Detailed Description

Enhance your RF connectivity with our SMP Female Connector designed for RG-174 Cable. This straight orientation, jack-gendered connector ensures optimal performance, with a 50 Ω impedance suitable for high-frequency applications up to 40 GHz. Crafted from durable beryllium copper, it guarantees robust and reliable signal transmission. Perfect for professional or DIY projects, it's a must-have in your RF coaxial connector arsenal. Upgrade your setup today and experience seamless connectivity like never before.