1221-40050

Heilind Number:ASV1221-40050
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1221-40050
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female QB Connector for .141 Cable

More >>

Specifications

AttributeValue
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1221-40050
Connector Type:SMP
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1221-40050

Detailed Description

Enhance your RF connections with our SMP Female QB Connector tailored for .141 cable applications. Designed for high-frequency performance, this connector boasts an impressive operating frequency of up to 40 GHz, making it ideal for demanding communication systems. Featuring a durable beryllium copper construction, it ensures robust and reliable signal transmission. Its straight orientation and jack gender make it easy to integrate into your setup, while its cable mount type offers versatility in installation. With an impedance of 50 Ω and full RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component for your connectivity needs. Elevate your RF setups with the precision and performance of this SMP connector.