1221-40051

Heilind Number:ASV1221-40051
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1221-40051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female QB Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1221-40051
Connector Type:SMP
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1221-40051

Detailed Description

Enhance your RF connectivity with our SMP Female QB Connector for .047 Cable. Designed for optimal performance, this straight orientation connector features a jack gender and cable mount type, ensuring a secure and efficient connection. With a 50 Ω impedance and operating frequency of up to 40 GHz, it's perfect for high-speed data transmission in demanding applications. Crafted from durable Beryllium Copper, it guarantees long-lasting reliability. Plus, rest assured knowing it complies with RoHS standards for environmentally friendly manufacturing. Upgrade your setup with this essential component for seamless RF signal transmission.