1221-4006

Heilind Number:ASV1221-4006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1221-4006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female Connector, R/A for RG-174 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1221-4006
Connector Type:SMP
Gender:Jack
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1221-4006

Detailed Description

Enhance your RF connectivity with our SMP Female Connector, specially designed for RG-174 Cable applications. Featuring a right-angle orientation, this jack connector ensures seamless cable mounting with optimal space efficiency. Crafted from high-quality beryllium copper, it guarantees reliable performance and durability in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 40 GHz, this connector is ideal for high-frequency signal transmission. Explore our range of RF coaxial connectors and accessories to meet all your connectivity needs.