1221-6001

Heilind Number:ASV1221-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1221-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female Snap-In Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1221-6001
Connector Type:SMP
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV1221-6001

Detailed Description

Enhance your RF connectivity with our SMP Female Snap-In Connector for .047 Cable, designed for seamless integration in high-frequency applications. With a straight orientation and jack gender, this connector ensures a secure and efficient connection. Crafted from durable stainless steel, it guarantees longevity and performance, even in demanding environments. Operating at up to 40 GHz with an impedance of 50 Ω, it meets the needs of advanced communication systems. Perfect for professionals in the field, this connector is a reliable choice for maintaining signal integrity and transmission quality. Elevate your RF setups with this essential component.