1222-4004

Heilind Number:ASV1222-4004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1222-4004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female Connector, Swept R/A for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1222-4004
Connector Type:SMP
Gender:Jack
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1222-4004

Detailed Description

Enhance your RF connectivity with our premium SMP Female Connector, designed for seamless integration with .047 cables. Featuring a Swept Right Angle orientation, this connector ensures efficient signal transmission with minimal interference. Crafted from high-quality Beryllium Copper, it guarantees durability and optimal performance even in demanding environments. With a 50 Ω impedance and a remarkable operating frequency of up to 40 GHz, it's perfect for high-speed data transmission applications. Rest assured, this connector is fully RoHS compliant, meeting stringent environmental standards. Upgrade your RF setup with this essential component for reliable and high-performance connectivity.