1222-4006

Heilind Number:ASV1222-4006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1222-4006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female Connector, R/A for RG-178 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1222-4006
Connector Type:SMP
Gender:Jack
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1222-4006

Detailed Description

Enhance your RF connectivity with our SMP Female Connector, designed for seamless integration with RG-178 cables. Featuring a right-angle orientation and a durable beryllium copper body, this jack connector ensures reliable performance in high-frequency applications up to 40 GHz. With a 50 Ω impedance, it guarantees optimal signal transmission, making it a perfect choice for demanding RF coaxial setups. Experience uncompromised quality and precision with this essential component for your connectivity needs.