1222-4011

Heilind Number:ASV1222-4011
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1222-4011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female Connector, R/A for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1222-4011
Connector Type:SMP
Gender:Jack
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1222-4011

Detailed Description

Enhance your RF connectivity with our SMP Female Connector, designed for seamless integration with .085 cables. Featuring a right-angle orientation and a jack gender, this connector ensures a secure and efficient link for your high-frequency applications, operating up to 40 GHz. Crafted from durable beryllium copper, it guarantees reliable performance in even the most demanding environments. Perfect for professionals in the telecommunications, aerospace, and defense industries, this connector is a vital component for maintaining signal integrity and maximizing system efficiency. Upgrade your RF setups with this essential accessory.