1222-4012

Heilind Number:ASV1222-4012
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1222-4012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female Connector, R/A for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1222-4012
Connector Type:SMP
Gender:Jack
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1222-4012

Detailed Description

Elevate your RF connectivity with our SMP Female Connector, specially designed for .047 cable applications. This right-angle jack boasts high performance at 40 GHz operating frequency, catering to demanding RF systems. Crafted from durable beryllium copper, it ensures reliable signal transmission while maintaining a 50 Ω impedance. Its cable mount orientation offers seamless integration, perfect for a wide range of RF coaxial setups. Rest assured, this connector complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your RF connections with this essential component.