1279-4001

Heilind Number:ASV1279-4001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1279-4001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Thread-In Hermetic Connector (.015"), FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1279-4001
Connector Type:SMP
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1279-4001

Detailed Description

Enhance your RF connectivity with our SMP Male Thread-In Hermetic Connector. Designed for seamless integration in high-frequency applications, this connector features a .015" contact, ensuring reliable signal transmission. With a straight plug orientation and 50 Ω impedance, it guarantees optimal performance up to 40 GHz. Constructed with durable Beryllium Copper, it offers exceptional durability in demanding environments. Elevate your RF systems with this essential component, ideal for a wide range of industries.