1279-4002

Heilind Number:ASV1279-4002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1279-4002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Thread-In Hermetic Connector (.015"), LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1279-4002
Connector Type:SMP
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
SKU:ASV1279-4002

Detailed Description

Enhance your RF connectivity with our SMP Male Thread-In Hermetic Connector (.015"). Designed for precision and reliability, this connector features a low insertion force and excellent electrical performance, making it ideal for high-frequency applications up to 40 GHz. With a durable Beryllium Copper construction, it ensures long-lasting performance in harsh environments. The straight orientation and plug gender offer seamless integration into your system. Rest assured, this connector complies with industry standards, providing a secure and stable connection for your RF coaxial needs. Upgrade to the next level of performance with this essential component.