1285-6002

Heilind Number:ASV1285-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1285-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Edge Launch Connector (.062" PCB Thickness), FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1285-6002
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV1285-6002

Detailed Description

Enhance your high-frequency applications with the SMP Male Edge Launch Connector. Designed for seamless integration into PCB setups with a .062" thickness, this FD connector ensures reliable performance at an impressive 40 GHz operating frequency. Crafted from durable stainless steel and boasting a 50 Ω impedance, it guarantees optimal signal transmission. With straight orientation and easy PCB termination, it offers straightforward installation for professionals. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your RF coaxial setups with this essential connector.