1285-6003

Heilind Number:ASV1285-6003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1285-6003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Edge Launch Connector (.062" PCB Thickness), LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1285-6003
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV1285-6003

Detailed Description

Upgrade your RF connectivity with our SMP Male Edge Launch Connector designed for optimal performance in high-frequency applications. Featuring a straight orientation and PCB mounting, this connector ensures a secure and reliable connection for seamless integration into your system. With a rugged stainless steel body and LD plating, it offers durability and longevity even in demanding environments. Operating at an impressive frequency range of up to 40 GHz, it is perfect for high-speed data transmission. Trust in our SMP Male Edge Launch Connector to deliver precision and efficiency in your RF coaxial setups.