1285-6004

Heilind Number:ASV1285-6004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1285-6004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Edge Launch Connector (.062" PCB Thickness), SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1285-6004
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV1285-6004

Detailed Description

Enhance your RF signal connectivity with our SMP Male Edge Launch Connector, designed for seamless integration onto PCBs with a thickness of .062 inches. Featuring a straight orientation and a durable stainless steel body, this connector ensures reliable performance even in high-frequency applications up to 40 GHz. With a 50 Ω impedance and solderless PCB termination method, it offers efficient signal transmission with minimal signal loss. Ideal for use in a wide range of industries, this connector is a must-have for any RF coaxial setup requiring high-quality, high-performance components. Elevate your connectivity solutions with this cutting-edge connector.