1290-4007

Heilind Number:ASV1290-4007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1290-4007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to Female Bullet (OAL 0.769")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1290-4007
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Style:Bullet
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1290-4007

Detailed Description

Enhance connectivity in high-frequency applications with our SMP Female to Female Bullet adapter. Crafted from durable Beryllium Copper, this straight orientation adapter ensures secure connections with 50 Ω impedance. With a maximum frequency of 40 GHz, it is ideal for demanding RF setups. Featuring SMP to SMP configuration, both sides are equipped with jack connectors, guaranteeing compatibility with a wide range of devices. Whether in testing or production environments, this adapter delivers reliable performance. Note: This product is not RoHS compliant. Elevate your RF coaxial setup with this essential component.