1290-4008

Heilind Number:ASV1290-4008
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1290-4008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to Female Bullet (OAL .255")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1290-4008
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Style:Bullet
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1290-4008

Detailed Description

Enhance your RF connectivity with this high-performance SMP Female to Female Bullet adapter, designed for seamless signal transmission in straight orientation. Crafted from durable Beryllium Copper, it ensures reliable performance even in demanding conditions. With an impedance of 50 Ω and a frequency range of up to 40 GHz, this adapter is ideal for high-speed data and telecommunications applications. Featuring SMP to SMP connectivity with both sides equipped with female jacks, it facilitates easy and secure connections. Whether you're in the field or in a lab setting, this adapter is a versatile and essential tool for maintaining optimal signal integrity. Please note that this product is not RoHS compliant. Elevate your RF coaxial setup with this essential component.