1290-4009

Heilind Number:ASV1290-4009
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1290-4009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to Female Bullet (OAL 0.396")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1290-4009
Impedance:50 Ω
Body Style:Bullet
Orientation:Straight
Adapter Type:SMP to SMP
Body Material:Beryllium Copper
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Tee Adapter Gender:Jack
Adapter Side 1 Gender:Jack
Adapter Side 2 Gender:Jack
SKU:ASV1290-4009

Detailed Description

Enhance your RF connectivity with our SMP Female to Female Bullet adapter, boasting a straight orientation for seamless integration. Crafted from durable Beryllium Copper, this 50 Ω impedance adapter ensures reliable performance even in high-frequency environments, supporting up to 40 GHz. With both ends featuring SMP jacks, it facilitates easy and secure connections for your RF coaxial setups. Perfect for a wide range of applications, this adapter is a must-have for any RF enthusiast or professional. Elevate your connectivity experience with this essential component.