1408-6002

Heilind Number:ASV1408-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1408-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMMA Male Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1408-6002
Connector Type:BMMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Beryllium Copper
SKU:ASV1408-6002

Detailed Description

Introducing the BMMA Male Connector for .085 Cable, ideal for seamless RF signal transmission. This high-quality connector features a straight orientation and cable mount design, ensuring easy and reliable installation. With an impedance of 50 Ω and operating frequency up to 18 GHz, it delivers exceptional performance in demanding applications. Crafted from durable Beryllium Copper, it guarantees long-lasting durability. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this essential component for RF coaxial systems.