1411-60007

Heilind Number:ASV1411-60007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1411-60007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMMA Male PCB Edge Launch Connector, .117" PCB Thickness

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1411-60007
Connector Type:BMMA
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Beryllium Copper
SKU:ASV1411-60007

Detailed Description

Enhance your RF connectivity with our BMMA Male PCB Edge Launch Connector. Designed for optimal performance, this connector features a .117" PCB thickness and offers a seamless plug-in solution. With a straight orientation and 50 Ω impedance, it ensures reliable signal transmission up to 18 GHz. Crafted from high-quality Beryllium Copper, it guarantees durability and longevity. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your RF coaxial needs. Upgrade your systems with this essential connector for seamless and efficient operations.