1412-60001

Heilind Number:ASV1412-60001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1412-60001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMMA Male PCB Thru-Hole Connector, R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1412-60001
Connector Type:BMMA
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Through Hole
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Beryllium Copper
SKU:ASV1412-60001

Detailed Description

Enhance your PCB connectivity with our BMMA Male Thru-Hole Connector, featuring a right-angle design for seamless integration. This rugged connector, crafted from durable Beryllium Copper, ensures reliable performance in demanding environments. With a 50 Ω impedance and an operating frequency of up to 18 GHz, it's ideal for high-speed data transmission. Its straight orientation and PCB termination method make installation a breeze, while its RF Coaxial design guarantees efficient signal transfer. Elevate your connectivity solutions with this essential component.