1421-60014

Heilind Number:ASV1421-60014
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1421-60014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMMA Female PCB Edge Launch Connector, .068" PCB Thickness

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1421-60014
Connector Type:BMMA
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Beryllium Copper
SKU:ASV1421-60014

Detailed Description

Introducing the BMMA Female PCB Edge Launch Connector, a high-performance solution for connecting RF coaxial cables to printed circuit boards. Designed for ease of installation, this connector is compatible with PCBs of .068" thickness, offering a secure and reliable connection. With a straight orientation and jack gender, it provides seamless integration into a variety of applications. Constructed with durable beryllium copper, it ensures long-lasting performance even in demanding environments. Operating at an impressive frequency of 18 GHz, it is ideal for high-speed data transmission. Trust in this connector for efficient and precise RF signal transmission in your projects.