1440-6001

Heilind Number:ASV1440-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1440-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMMA Female Snap-In Float Mount Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1440-6001
Connector Type:BMMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Beryllium Copper
SKU:ASV1440-6001

Detailed Description

Enhance your RF connectivity with our BMMA Female Snap-In Float Mount Connector for .085 Cable. Designed for high-performance applications, this connector features a durable Beryllium Copper construction and is RoHS compliant, ensuring environmental responsibility. With a straight orientation and cable mount type, it offers easy installation for seamless integration into your setup. Operating at an impressive 18 GHz frequency and boasting a 50 Ω impedance, it guarantees optimal signal transmission. The jack gender makes it compatible with various devices, making it a versatile choice for your connectivity needs. Upgrade your RF coaxial connections with this reliable and high-quality connector.