1444-6001

Heilind Number:ASV1444-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1444-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMMA Female Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1444-6001
Connector Type:BMMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Beryllium Copper
SKU:ASV1444-6001

Detailed Description

Enhance your RF connectivity with our BMMA Female Bulkhead Connector, designed for seamless integration with .085 cable. Featuring a robust jack configuration and straight orientation, it ensures reliable performance in high-frequency applications up to 18 GHz. Crafted from durable beryllium copper, this connector guarantees longevity and efficient signal transmission. Perfect for professionals in need of top-tier RF coaxial solutions, it's a must-have in any toolkit. Stay ahead of the curve with our premium BMMA connector.