1485-6000

Heilind Number:ASV1485-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1485-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMMA Male PCB Thru-Hole Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1485-6000
Connector Type:BMMA
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Through Hole
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV1485-6000

Detailed Description

Enhance your PCB connectivity with our BMMA Male Through-Hole Connector, designed for seamless integration into your electronic assemblies. This straight orientation connector, with a 50 Ω impedance, offers reliable signal transmission at frequencies up to 18 GHz. Crafted from durable stainless steel, it ensures long-lasting performance in demanding environments. Perfect for RF applications, this connector is a vital component for maintaining signal integrity in your designs. Stay connected with confidence, choose our premium RF Coaxial Connector for your next project.