1521-60125

Heilind Number:ASV1521-60125
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1521-60125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female PCB Edge Launch Connector, .093" PCB Thickness

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1521-60125
Connector Type:2.92 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV1521-60125

Detailed Description

Enhance your RF connectivity with our high-performance 2.92 mm Jack connector, designed for seamless integration onto PCBs. With a straight orientation and 50 Ω impedance, it ensures optimal signal transmission up to 40 GHz. Crafted from durable stainless steel and RoHS compliant, it guarantees longevity and environmental responsibility. Ideal for a range of applications, this connector is a reliable choice for demanding RF setups. Upgrade your connectivity solutions today.