1621-60008

Heilind Number:ASV1621-60008
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1621-60008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female Edge Launch Connector, .062" PCB Thickness

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1621-60008
Connector Type:2.4 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASV1621-60008

Detailed Description

Enhance your high-frequency connectivity with our precision-engineered RF Coaxial Connector. Designed for seamless integration onto PCBs, this straight-end launch jack boasts a 2.4 mm connector type, ideal for applications requiring optimal signal integrity. With a durable stainless steel body and 50 ohm impedance, it guarantees reliable performance even in demanding environments. Operating efficiently up to 50 GHz, it's perfect for high-speed data transmission. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your RF setups with this essential connector.