1621-60050

Heilind Number:ASV1621-60050
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1621-60050
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female PCB Edge Launch Connector, 4 Legs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1621-60050
Connector Type:2.4 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASV1621-60050

Detailed Description

Elevate your high-frequency connections with this advanced 2.4 mm Jack PCB connector, designed for seamless integration in RF applications. Boasting a straight orientation and efficient end launch termination method, it ensures optimal signal transmission. With a maximum operating frequency of 50 GHz and 50 Ω impedance, it's perfect for demanding environments. Crafted from durable stainless steel and fully RoHS compliant, this connector guarantees both performance and sustainability. Upgrade your setup today and experience the difference in connectivity.