1621-60051

Heilind Number:ASV1621-60051
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1621-60051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female PCB Edge Launch Connector, .093" PCB Thickness

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1621-60051
Connector Type:2.4 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASV1621-60051

Detailed Description

Enhance your RF signal transmission with our cutting-edge 2.4 mm Jack Connector, designed for seamless integration onto PCBs. Featuring a straight orientation and durable Stainless Steel construction, it ensures reliable performance even in high-frequency applications up to 50 GHz. With a 50 Ω impedance and efficient PCB End Launch termination method, this connector guarantees optimal signal integrity. Upgrade your connectivity solutions with this essential component for a wide range of electronic systems.