1708-0001

Heilind Number:ASV1708-0001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1708-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Male Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1708-0001
Connector Type:BMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Brass
SKU:ASV1708-0001

Detailed Description

Easily connect .085 cables with our high-performance BMA Male Bulkhead Connector. Designed for seamless integration in RF applications, this straight orientation plug features a durable brass body, ensuring reliable connectivity. With an impedance of 50 Ω and an operating frequency of 18 GHz, it meets the demands of high-speed data transmission. Ideal for professionals in the field, this connector guarantees efficient signal transfer in a variety of setups. Join the ranks of satisfied customers who rely on our top-quality RF Coaxial Connectors for their connectivity needs.