1708-6003

Heilind Number:ASV1708-6003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1708-6003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Male Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1708-6003
Connector Type:BMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV1708-6003

Detailed Description

Enhance your RF connectivity with our BMA Male Bulkhead Connector, designed for seamless integration with .085 cable. This high-performance plug features a straight orientation and cable mount type, making it ideal for a range of applications. With a durable stainless steel body and RoHS compliance, you can trust in its quality and environmental responsibility. Operating at an impressive 18 GHz and boasting an impedance of 50 Ω, it ensures reliable signal transmission in demanding environments. Upgrade your RF coaxial setup with this essential connector.