1709-6002

Heilind Number:ASV1709-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1709-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Male Bulkhead Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1709-6002
Connector Type:BMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV1709-6002

Detailed Description

Easily connect your .141 cable with our BMA Male Bulkhead Connector, designed for seamless RF coaxial transmission. Crafted from durable stainless steel, this straight plug features a 50 Ω impedance for reliable performance at operating frequencies up to 18 GHz. Its cable mount orientation ensures a secure and efficient connection, making it an essential component for high-frequency applications in various industries. Upgrade your connectivity with this precision-engineered connector.