1711-60008

Heilind Number:ASV1711-60008
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1711-60008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Male Flange Mount Connector, 2 Hole, for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1711-60008
Connector Type:BMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV1711-60008

Detailed Description

Enhance your RF connectivity with our BMA Male Flange Mount Connector, designed for seamless integration with .085 cables. This plug-type connector boasts a durable stainless steel construction, ensuring reliability in demanding environments. Its two-hole flange mount design offers easy installation, while its straight orientation allows for efficient cable routing. Operating at an impressive 18 GHz frequency with a 50 Ω impedance, this connector guarantees optimal signal performance. Perfect for a wide range of applications, it's a must-have component for any RF setup.