1711-60044

Heilind Number:ASV1711-60044
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1711-60044
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Male Edge Launch Connector (.068" PCB Thickness)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1711-60044
Connector Type:BMA
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV1711-60044

Detailed Description

Introducing the BMA Male Edge Launch Connector, designed for seamless integration onto PCBs with a thickness of .068 inches. This high-performance connector features a straight orientation and a plug gender, making it ideal for applications requiring a secure and reliable connection. Operating at an impressive frequency of 18 GHz, it ensures excellent signal integrity for demanding RF systems. Crafted from durable stainless steel, it offers robust performance in various environments. Perfect for use in RF Coaxial Connectors & Accessories, this connector is a versatile solution for your connectivity needs.