1732-6012

Heilind Number:ASV1732-6012
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1732-6012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Female Bulkhead Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1732-6012
Connector Type:BMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV1732-6012

Detailed Description

Enhance your RF connectivity with our BMA Female Bulkhead Connector designed for seamless integration with .141 cable assemblies. Featuring a durable stainless steel body, this connector ensures reliable performance in demanding environments. With a straight orientation and jack gender, it offers easy installation onto cables, making it ideal for various RF applications. Operating at an impressive frequency of 18 GHz and with a 50 Ω impedance, it guarantees high-speed data transmission with minimal signal loss. Trust in this connector for efficient and secure RF connections in your setup.