1733-6008

Heilind Number:ASV1733-6008
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1733-6008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Female Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1733-6008
Connector Type:BMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV1733-6008

Detailed Description

Enhance your RF connectivity with our BMA Female Bulkhead Connector, designed for seamless integration with .085 cable assemblies. Featuring a durable stainless steel body, this straight-oriented jack connector ensures reliable performance in high-frequency applications up to 18 GHz. With a 50 Ω impedance, it guarantees optimal signal transmission, making it ideal for professional-grade RF setups. Its cable mount type offers easy installation, while its bulkhead design allows for secure panel mounting. Trust in this connector for efficient and durable RF coaxial connections, a must-have in any professional setup.