1740-6001

Heilind Number:ASV1740-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:1740-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Female Snap-In Float Mount Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1740-6001
Connector Type:BMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASV1740-6001

Detailed Description

Enhance your RF connectivity with our BMA Female Snap-In Float Mount Connector designed for seamless integration with .085 cable assemblies. Boasting a jack gender and straight orientation, this high-performance connector ensures reliable signal transmission in demanding environments. Crafted from durable stainless steel, it guarantees long-term durability, while its 50 Ω impedance and 18 GHz operating frequency make it suitable for a wide range of applications. Whether you're in the aerospace, telecommunications, or military industry, this connector is a versatile and essential component for your RF coaxial systems. Upgrade your setup today and experience superior performance with every connection.